Welwyn 5mΩ Metal Strip Resistor 1W ±1% OAR1-R005FI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
366-8586
Mfr. Part No.:
OAR1-R005FI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

5mΩ

Power Rating

1W

Tolerance

±1%

Series

OAR-1

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Pitch

11.43mm

OAR1 Series


Application: Current sensing, feedback, surge and pulse.

Inductance less than 10nH
Flameproof
Welded construction