PCN 6.8mΩ Metal Film Resistor 1.5W ±0.5% PBV6.8M OHMD
- RS Stock No.:
- 354-4115
- Mfr. Part No.:
- PBV6.8M OHMD
- Brand:
- PCN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 354-4115
- Mfr. Part No.:
- PBV6.8M OHMD
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PCN | |
Resistance | 6.8mΩ | |
Power Rating | 1.5W | |
Tolerance | ±0.5% | |
Technology | Metal Film | |
Series | PBV | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±50ppm/°C | |
Lead Pitch | 5.1mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand PCN | ||
Resistance 6.8mΩ | ||
Power Rating 1.5W | ||
Tolerance ±0.5% | ||
Technology Metal Film | ||
Series PBV | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±50ppm/°C | ||
Lead Pitch 5.1mm | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
