Welwyn 825kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-825KBI
- RS Stock No.:
- 294-2748
- Mfr. Part No.:
- RC55Y-825KBI
- Brand:
- Welwyn
Discontinued
- RS Stock No.:
- 294-2748
- Mfr. Part No.:
- RC55Y-825KBI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 825kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | RC55Y | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 825kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series RC55Y | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
392kΩ to 1MΩ, Axial
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Related links
- Welwyn 5.9kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K9BI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 140Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-140RBI
- Welwyn 280Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-280RBI
- Welwyn 140kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-140KBI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 178Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-178RBI
