Vishay 10kΩ Wirewound Wirewound Resistor 13W ±5% G26093331002JLA000

Subtotal (1 unit)*

£3.89

(exc. VAT)

£4.67

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 51 unit(s), ready to ship from another location
Units
Per unit
1 +£3.89

*price indicative

RS Stock No.:
283-5930
Distrelec Article No.:
160-24-759
Mfr. Part No.:
G26093331002JLA000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Power Rating

13W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Axial

Technology

Wirewound

COO (Country of Origin):
CZ
The wire wound resistor finds applications in industrial environments, offering top-notch performance and reliability. Engineered with advanced technology and robust construction, it fulfils the requirements of professional users, resulting in superior outcomes.

Offers precise measurement capabilities for accurate results
Durable construction ensures long-lasting performance
Advanced technology for enhanced efficiency
Compact design for easy integration into existing systems
Versatile functionality for a wide range of applications

Related links