Vishay Metal Film Resistor 2W ± 5% PR02000204300JR500
- RS Stock No.:
- 251-3910
- Mfr. Part No.:
- PR02000204300JR500
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-3910
- Mfr. Part No.:
- PR02000204300JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 2W | |
| Composition | Metal Film | |
| Tolerance | ± 5% | |
| Axial/Radial | Axial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 2W | ||
Composition Metal Film | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Related links
- Vishay Metal Film Resistor 2W ± 5% PR02000204300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203302JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202003JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000208202JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203309JR500
