Vishay 3.9 kΩ Metal Film Metal Film Resistor 1 W 5 %
- RS Stock No.:
- 251-3735
- Mfr. Part No.:
- PR01000103901JR500
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-3735
- Mfr. Part No.:
- PR01000103901JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9kΩ | |
| Product Type | Metal Film Resistor | |
| Resistor Type | High Power | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Reel | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | PR01 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 0.58mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9kΩ | ||
Product Type Metal Film Resistor | ||
Resistor Type High Power | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Reel | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series PR01 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 0.58mm | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Related links
- Vishay 3.9 kΩ Metal Film Metal Film Resistor 1 W 5 % PR01000103901JR500
- Vishay 18 kΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 180 kΩ Metal Film Metal Film Resistor 1 W 5 % PR01000101803JR500
- Vishay 2.4 kΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 82 kΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 120 kΩ Metal Film Metal Film Resistor 1 W 5 %
- Vishay 1.8 Ω Metal Film Metal Film Resistor 1 W 5 %
- Vishay 240 Ω Metal Film Metal Film Resistor 1 W 5 % PR01000102400JR500
