Vishay Metal Film Resistor 1W ± 5% PR01000102702JR500

Subtotal 5 units (supplied on a continuous strip)*

£1.05

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,835 unit(s), ready to ship
Units
Per unit
5 +£0.21

*price indicative

Packaging Options:
RS Stock No.:
251-3711P
Mfr. Part No.:
PR01000102702JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Rating

1W

Composition

Metal Film

Tolerance

± 5%

Axial/Radial

Axial

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified