HTS68 high voltage resistor,10M 1W
- RS Stock No.:
- 235-6816
- Mfr. Part No.:
- HTS 68 10M 5% 100PPM BL20
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative

- RS Stock No.:
- 235-6816
- Mfr. Part No.:
- HTS 68 10M 5% 100PPM BL20
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10MΩ | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | HTS | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10MΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||