Vitrohm 1Ω Through Hole Fixed Resistor 2W ±5% CRP200JB-RK-1RK1

Subtotal (1 box of 1000 units)*

£130.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.13£130.00

*price indicative

RS Stock No.:
212-3526
Mfr. Part No.:
CRP200JB-RK-1RK1
Brand:
Vitrohm
Find similar products by selecting one or more attributes.
Select all

Brand

Vitrohm

Resistance

Power Rating

2W

Composition

Wirewound

Tolerance

±5%

Series

CRP

COO (Country of Origin):
PT
The Vitrohm, CRP Series, pulse wirewound ceramic core Resistor has 2W power rating. It is used in Automotive, Industrial , Power and Energy application.

Flame retardant coating
High pulse load up to 6KV
“Z” preforming

Other preforming available
RoHs Compliant

Related links