Vitrohm 22Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-22RUL
- RS Stock No.:
- 212-3481
- Mfr. Part No.:
- CRF250JT-73-22RUL
- Brand:
- Vitrohm
Subtotal (1 tape of 10 units)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.303 | £3.03 |
*price indicative
- RS Stock No.:
- 212-3481
- Mfr. Part No.:
- CRF250JT-73-22RUL
- Brand:
- Vitrohm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vitrohm | |
| Resistance | 22Ω | |
| Power Rating | 2.5W | |
| Composition | Wirewound | |
| Tolerance | ±5% | |
| Series | CRF | |
| Select all | ||
|---|---|---|
Brand Vitrohm | ||
Resistance 22Ω | ||
Power Rating 2.5W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Series CRF | ||
- COO (Country of Origin):
- PT
The Vitrohm, CRF Series wirewound, ceramic core Resistor has 2.5W power rating. It is used in Automotive, Industrial , Power and Energy application.
Precision Type
Z preforming
Z preforming
Other preforming available
UL approval, file E330640
High pulse load up to 6[KV]
240[V] fusing application
RoHs Compliant
UL approval, file E330640
High pulse load up to 6[KV]
240[V] fusing application
RoHs Compliant
Related links
- Vitrohm 22Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-22RUL
- Vitrohm 220Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-220RUL
- Vitrohm 10Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-10RUL
- Vitrohm 330Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-330RUL
- Vitrohm 100Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-100RUL
- Vitrohm 20Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-20RUL
- Vitrohm 47Ω Through Hole Fixed Resistor 2.5W ±5% CRF250JT-73-47RUL
- Vitrohm 22Ω Through Hole Fixed Resistor 1.1W ±5% CRF110JB-RK-22RUL
