Yageo 39kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-39K
- RS Stock No.:
- 199-7865
- Distrelec Article No.:
- 304-24-291
- Mfr. Part No.:
- MF0207FTE52-39K
- Brand:
- Yageo
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.20
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
- Plus 2,500 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.022 | £2.20 |
| 500 - 900 | £0.017 | £1.70 |
| 1000 - 1900 | £0.015 | £1.50 |
| 2000 + | £0.013 | £1.30 |
*price indicative
- RS Stock No.:
- 199-7865
- Distrelec Article No.:
- 304-24-291
- Mfr. Part No.:
- MF0207FTE52-39K
- Brand:
- Yageo
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
| Brand | Yageo | |
| Resistance | 39kΩ | |
| Power Rating | 0.6W | |
| Composition | Metal Film | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Series | MF0 | |
| Package/Case | 0207 | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 39kΩ | ||
Power Rating 0.6W | ||
Composition Metal Film | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Series MF0 | ||
Package/Case 0207 | ||
- COO (Country of Origin):
- CN
The Yageo MF0 Series 39k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Related links
- Yageo 39kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-39K
- Yageo 51Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-51R
- Yageo 12kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-12K
- Yageo 200Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-200R
- Yageo 750Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-750R
- Yageo 330kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-330K
- Yageo 20kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20K
- Yageo 75Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-75R