- RS Stock No.:
- 199-1786
- Mfr. Part No.:
- CFR-25JT-52-1K2
- Brand:
- Yageo
Available to back order for despatch 25/07/2024
Added
Price Each (In a Box of 5000)
£0.007
(exc. VAT)
£0.008
(inc. VAT)
Units | Per unit | Per Box* |
5000 + | £0.007 | £35.00 |
*price indicative |
- RS Stock No.:
- 199-1786
- Mfr. Part No.:
- CFR-25JT-52-1K2
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 1.2kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Power Rating | 1/4W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 2.7kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-2K7
- Yageo 5.6kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-5K6
- Yageo 12kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-12K
- Yageo 47kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-47K
- Yageo 120Ω Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-120R
- Yageo 33kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-33K
- Yageo 180Ω Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-180R
- Yageo 1kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-1K