Arcol 7kΩ Ceramic Resistor 2.4W 234BA702KDS
- RS Stock No.:
- 194-5136
- Mfr. Part No.:
- 234BA702KDS
- Brand:
- Arcol
Bulk discount available
Subtotal (1 box of 10 units)*
£101.71
(exc. VAT)
£122.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £10.171 | £101.71 |
| 20 - 40 | £9.907 | £99.07 |
| 50 - 90 | £9.653 | £96.53 |
| 100 + | £9.408 | £94.08 |
*price indicative
- RS Stock No.:
- 194-5136
- Mfr. Part No.:
- 234BA702KDS
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 7kΩ | |
| Power Rating | 2.4W | |
| Axial/Radial | Axial | |
| Series | 100 & 200 | |
| Maximum Operating Temperature | +230°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 7kΩ | ||
Power Rating 2.4W | ||
Axial/Radial Axial | ||
Series 100 & 200 | ||
Maximum Operating Temperature +230°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy Axial leaded ceramic resistor for high peak power or high energy pulses. Maximum continuous operating temperature is 230°C. The resistor has a standard dielectric coating and silver metalized ends. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body.
100 & 200 Series Axial Leaded Non-Inductive Bulk Ceramic Resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body — there is no film or wire to fail. Three distinctly different ceramic materials are available in each size to afford the designer with unique components to meet the most demanding requirements. As alternatives to hard to find carbon composition resistors, composition resistors can be used as drop-in replacements for 1 and 2 watt sizes. Much larger sizes, up to 70 watts in a single component, are available for new or re-designs where an array of smaller resistors may have been previously required.
Non-inductive bulk ceramic resistor
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
DC Coupling and Filter Cap Discharge
Voltage Balancing
Pre-charge / Inrush Limit
Voltage Divider
Filter
Snubber
Crowbar
Measuring
EMI / EFI Test Circuits
Test Loads
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
DC Coupling and Filter Cap Discharge
Voltage Balancing
Pre-charge / Inrush Limit
Voltage Divider
Filter
Snubber
Crowbar
Measuring
EMI / EFI Test Circuits
Test Loads
Related links
- Arcol 7kΩ Ceramic Resistor 2.4W 234BA702KDS
- Arcol 50kΩ Ceramic Resistor 2.4W 234BA503KDS
- Ceramic Resistor 10W 8.2Ohm
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 0.25W ±5% 1623927-4
- TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6
- TE Connectivity 1kΩ Carbon Film, Ceramic Resistor 0.5W ±5% 3-1623932-6
- TE Connectivity 10MΩ Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-0
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 2W ±5% 1623929-3
