Arcol 250Ω Ceramic Resistor 3.5W 251AS251KDS
- RS Stock No.:
- 194-5099
- Mfr. Part No.:
- 251AS251KDS
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-5099
- Mfr. Part No.:
- 251AS251KDS
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 250Ω | |
| Power Rating | 3.5W | |
| Axial/Radial | Axial | |
| Series | 100 & 200 | |
| Maximum Operating Temperature | +230°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 250Ω | ||
Power Rating 3.5W | ||
Axial/Radial Axial | ||
Series 100 & 200 | ||
Maximum Operating Temperature +230°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
100 & 200 Series Axial Leaded Non-Inductive Bulk Ceramic Resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body — there is no film or wire to fail. Three distinctly different ceramic materials are available in each size to afford the designer with unique components to meet the most demanding requirements. As alternatives to hard to find carbon composition resistors, composition resistors can be used as drop-in replacements for 1 and 2 watt sizes. Much larger sizes, up to 70 watts in a single component, are available for new or re-designs where an array of smaller resistors may have been previously required. Withstands high operating temperatures resulting in high power dissipation.
Non-inductive bulk ceramic resistor
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
Soft Start/In-rush Limiters
RC Snubber Circuits
Spark-Gap Limiters
Parasitic Suppression
High Voltage Power Supplies
Pulse Waveform
EMI/EFI Test Circuits
RF Dummy Load Circuits
Capacitor Dump Circuits
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
Soft Start/In-rush Limiters
RC Snubber Circuits
Spark-Gap Limiters
Parasitic Suppression
High Voltage Power Supplies
Pulse Waveform
EMI/EFI Test Circuits
RF Dummy Load Circuits
Capacitor Dump Circuits
