Vishay Thick Film Resistor 150W ACCLLTO150VS

Bulk discount available

Subtotal (1 bag of 30 units)*

£38.58

(exc. VAT)

£46.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
30 - 120£1.286£38.58
150 - 270£1.253£37.59
300 +£1.222£36.66

*price indicative

RS Stock No.:
180-9079
Mfr. Part No.:
ACCLLTO150VS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Rating

150W

Technology

Thick Film

Series

LTO 150

COO (Country of Origin):
CZ
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.

162 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03  to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting