- RS Stock No.:
- 176-7849
- Mfr. Part No.:
- VR25000001204JA100
- Brand:
- Vishay
Available to back order for despatch when stock is available
Price Each (In a Pack of 50)
£0.094
(exc. VAT)
£0.113
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.094 | £4.70 |
250 - 450 | £0.089 | £4.45 |
500 - 1200 | £0.085 | £4.25 |
1250 - 2450 | £0.08 | £4.00 |
2500 + | £0.075 | £3.75 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-7849
- Mfr. Part No.:
- VR25000001204JA100
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
Safety requirements of IEC65
Colour code in accordance with IEC62
Specifications
Attribute | Value |
---|---|
Resistance | 1.2MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR25 |
Temperature Coefficient | ±200ppm/°C |
Related links
- Vishay 1.2MΩ Metal Glaze Resistor 0.5W ±5% VR37000001204JA100
- Vishay 470kΩ Metal Glaze Resistor 0.25W ±5% VR25000004703JA100
- Vishay 3.3MΩ Metal Glaze Resistor 0.25W ±5% VR25000003304JA100
- Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
- Vishay 8.2MΩ Metal Glaze Resistor 0.25W ±5% VR25000008204JA100
- Vishay 220kΩ Metal Glaze Resistor 0.25W ±5% VR25000002203JA100
- Vishay 680kΩ Metal Glaze Resistor 0.25W ±5% VR25000006803JA100