RS PRO 200kΩ Metal Film Resistor 1W ±0.5%

Bulk discount available

Subtotal (1 pack of 100 units)*

£6.80

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 09 December 2025
  • Plus 2,000 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 200£0.068£6.80
300 - 500£0.055£5.50
600 +£0.036£3.60

*price indicative

Packaging Options:
RS Stock No.:
174-3069
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

200kΩ

Power Rating

1W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0932

Maximum Operating Temperature

+155°C

Temperature Coefficient

±25%

Minimum Operating Temperature

-55°C

Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed

Related links