- RS Stock No.:
- 174-3060
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
£0.075
(exc. VAT)
£0.09
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 200 | £0.075 | £7.50 |
300 - 500 | £0.061 | £6.10 |
600 + | £0.04 | £4.00 |
*price indicative |
- RS Stock No.:
- 174-3060
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Specifications
Attribute | Value |
---|---|
Resistance | 330Ω |
Power Rating | 1W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0932 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±25% |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 330Ω Metal Film Resistor 0.4W ±0.25%
- RS PRO 33Ω Metal Film Resistor 1W ±0.5%
- RS PRO 47kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 18kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 2.2kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 330kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 470kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 47Ω Metal Film Resistor 1W ±0.5%