RS PRO 18kΩ Metal Film Resistor 0.6W ±0.5%
- RS Stock No.:
- 174-3058
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-3058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 18kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±0.5% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Package/Case | 0623 | |
| Temperature Coefficient | ±25% | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 18kΩ | ||
Power Rating 0.6W | ||
Tolerance ±0.5% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Package/Case 0623 | ||
Temperature Coefficient ±25% | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
