Vishay 464Ω Thin Film Resistor 0.6W ±1% MBB02070C4640FCT00
- RS Stock No.:
- 172-7875
- Mfr. Part No.:
- MBB02070C4640FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 5000 units)*
£205.00
(exc. VAT)
£245.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 5000 | £0.041 | £205.00 |
| 10000 + | £0.04 | £200.00 |
*price indicative
- RS Stock No.:
- 172-7875
- Mfr. Part No.:
- MBB02070C4640FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 464Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | CF | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 464Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series CF | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Related links
- Vishay 91Ω Thin Film Resistor 0.6W ±1% MRS25000C9109FCT00
- TE Connectivity 62Ω Metal Film Resistor 0.6W ±1% LR1F62R
- TE Connectivity 27Ω Metal Film Resistor 0.6W ±1% LR1F27R
- Vishay 620kΩ Thin Film Resistor 0.6W ±1% MRS25000C6203FCT00
- Vishay 324Ω Thin Film Resistor 0.6W ±1% MRS25000C3240FCT00
- Vishay 8.25kΩ Thin Film Resistor 0.6W ±1% MRS25000C8251FCT00
- Vishay 1.5kΩ Thin Film Resistor 0.6W ±1% MBB02070C1501FCT00
- Vishay 1.2kΩ Thin Film Resistor 0.6W ±1% MRS25000C1201FCT00
