Vishay 13kΩ Thin Film Resistor 0.6W ±1% MBB02070C1302FCT00

Bulk discount available

Subtotal (1 box of 5000 units)*

£235.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
5000 - 5000£0.047£235.00
10000 - 20000£0.045£225.00
25000 +£0.042£210.00

*price indicative

RS Stock No.:
172-7866
Mfr. Part No.:
MBB02070C1302FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

13kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MF

Temperature Coefficient

±50ppm/°C

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Related links