Vishay 75 Ω Thin Film Resistor 0.6 W 1 %

Subtotal (1 box of 5000 units)*

£220.00

(exc. VAT)

£265.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
5000 +£0.044£220.00

*price indicative

RS Stock No.:
172-7337
Mfr. Part No.:
MBB02070C7509FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75Ω

Product Type

Resistor

Power Rating

0.6W

Resistor Type

Leaded Metal Film

Packaging

Fan Folded

Tolerance ±

1%

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Lead Pitch Radial

28mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Height

2.5mm

Length

6.3mm

Standards/Approvals

EN, IECQ

Width

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)

- Excellent overall stability: class 0.25

- Wide ohmic range: 0.22  to 22 M

- AEC-Q200 qualified available (1)

- Radial version available for MBB/SMA 0207

- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial

- Telecommunication

- Medical equipment

- Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy