Arcol Ohmite 68Ω Ceramic Resistor 2.5W ±10% EY680KE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-2253
Mfr. Part No.:
EY680KE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

68Ω

Power Rating

2.5W

Tolerance

±10%

Technology

Ceramic

Series

EY

Maximum Operating Temperature

+110°C

Temperature Coefficient

Minimum of -900ppm/°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MX

EY Series Axial Resistors


Ohmite EY series ceramic composite resistors are designed for various applications where high energy handling capabilities are crucial. These axial resistors are ideal for applications where surges, high peak power or impulse energy are a concern. EY axial resistors feature a unique design that provides high reliability against disconnection when compared to traditional film resistors or wirewound resistors.

Features


Can be used in automatic placement machines
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum


Ohmite Resistors