Arcol Ohmite 4.7Ω Silicone Ceramic Resistor 2W ±10% OY47GKE

Subtotal (1 reel of 500 units)*

£951.50

(exc. VAT)

£1,142.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
500 +£1.903£951.50

*price indicative

RS Stock No.:
172-2198
Mfr. Part No.:
OY47GKE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

4.7Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-40°C

OY Series Ceramic Axial Resistors


Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


Ohmite Resistors