Arcol Ohmite 2Ω Wire Wound Resistor 3W ±1% 43F2R0E
- RS Stock No.:
- 172-2164
- Mfr. Part No.:
- 43F2R0E
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-2164
- Mfr. Part No.:
- 43F2R0E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 2Ω | |
| Power Rating | 3W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | 43 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +275°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | +25°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2Ω | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 43 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature +25°C | ||
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
