ATE Electronics 68kΩ Wire Wound Resistor 13W ±5% 10SR-68K-J
- RS Stock No.:
- 171-1799
- Mfr. Part No.:
- 10SR-68K-J
- Brand:
- ATE Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1799
- Mfr. Part No.:
- 10SR-68K-J
- Brand:
- ATE Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATE Electronics | |
| Resistance | 68kΩ | |
| Power Rating | 13W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 10SR | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.1mm | |
Select all | ||
|---|---|---|
Brand ATE Electronics | ||
Resistance 68kΩ | ||
Power Rating 13W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 10SR | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.1mm | ||
- COO (Country of Origin):
- IT
ATE Electronics SR Series Capacitor Balancing Resistors
The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.
Standards
IEC 60571-1
Capacitor Balancing Resistors
