Vishay 470kΩ Metal Film Resistor 1W ±5% PR01000104703JA100
- RS Stock No.:
- 169-5458
- Mfr. Part No.:
- PR01000104703JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1000 units)*
£58.00
(exc. VAT)
£70.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.058 | £58.00 |
| 2000 - 4000 | £0.056 | £56.00 |
| 5000 - 9000 | £0.055 | £55.00 |
| 10000 - 24000 | £0.053 | £53.00 |
| 25000 + | £0.052 | £52.00 |
*price indicative
- RS Stock No.:
- 169-5458
- Mfr. Part No.:
- PR01000104703JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR01 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Related links
- Vishay 470kΩ Metal Film Resistor 1W ±5% PR01000104703JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101209JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101102JR500
- Vishay 33kΩ Metal Film Resistor 1W ±5% PR01000103302JA500
- TE Connectivity 10kΩ Carbon Film Resistor 1W ±5% CFR100J10K
- TE Connectivity 150Ω Carbon Film Resistor 1W ±5% CFR100J150R
- Vishay 15kΩ Metal Film Resistor 1W ±5% PR01000101502JA100
