Vishay 270kΩ Metal Film Resistor 1W ±5% PR01000102703JA100
- RS Stock No.:
- 169-5444
- Mfr. Part No.:
- PR01000102703JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1000 units)*
£58.00
(exc. VAT)
£70.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.058 | £58.00 |
| 2000 + | £0.056 | £56.00 |
*price indicative
- RS Stock No.:
- 169-5444
- Mfr. Part No.:
- PR01000102703JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 270kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR01 | |
| Temperature Coefficient | ±250ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 270kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Related links
- Vishay 270kΩ Metal Film Resistor 1W ±5% PR01000102703JA100
- Vishay 180Ω Metal Film Resistor 1W ±5% PR01000101800JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102008JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101800JR500
- Vishay 15Ω Metal Film Resistor 1W ±5% PR01000101509JA100
- Yageo 150kΩ Metal Film Resistor 1W 5% HHV1WSJT-52-150K
