Vishay 1MΩ Metal Film Resistor 1W ±5% PR01000101004JA100

Bulk discount available

Subtotal (1 reel of 1000 units)*

£58.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
1000 - 1000£0.058£58.00
2000 - 4000£0.057£57.00
5000 - 9000£0.049£49.00
10000 - 24000£0.046£46.00
25000 +£0.043£43.00

*price indicative

RS Stock No.:
169-5435
Mfr. Part No.:
PR01000101004JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1MΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Film

Series

PR01

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

PR01 Series 1W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions

Applications


- All general purpose power applications
- Automotive electronics
- Lighting ballast

Related links