Vishay 8.45kΩ Thin Film Resistor 0.6W ±1% MRS25000C8451FCT00
- RS Stock No.:
- 169-5364
- Mfr. Part No.:
- MRS25000C8451FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£205.00
(exc. VAT)
£245.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.041 | £205.00 |
| 10000 - 20000 | £0.04 | £200.00 |
| 25000 + | £0.037 | £185.00 |
*price indicative
- RS Stock No.:
- 169-5364
- Mfr. Part No.:
- MRS25000C8451FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 8.45kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 8.45kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 8.45kΩ Thin Film Resistor 0.6W ±1% MRS25000C8451FCT00
- TE Connectivity 430Ω Metal Film Resistor 0.6W ±1% LR1F430R
- Vishay 100Ω Metal Film Resistor 0.6W ±1% MRS25000C1000FRP00
- Vishay 13kΩ Thin Film Resistor 0.6W ±1% MRS25000C1302FCT00
- Vishay 3.6kΩ Thin Film Resistor 0.6W ±1% MRS25000C3601FCT00
- Vishay 15Ω Thin Film Resistor 0.6W ±1% MBB02070C1509FCT00
- Vishay 820Ω Thin Film Resistor 0.6W ±1% MBB02070C8200FCT00
- Vishay 20kΩ Thin Film Resistor 0.6W ±1% MBB02070C2002FCT00
