Vishay 86.6kΩ Thin Film Resistor 0.6W ±1% MRS25000C8662FCT00
- RS Stock No.:
- 169-5357
- Mfr. Part No.:
- MRS25000C8662FCT00
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 169-5357
- Mfr. Part No.:
- MRS25000C8662FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 86.6kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 86.6kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 86.6kΩ Thin Film Resistor 0.6W ±1% MRS25000C8662FCT00
- Vishay 11kΩ Thin Film Resistor 0.6W ±1% MRS25000C1102FCT00
- Vishay 180kΩ Thin Film Resistor 0.6W ±1% MBB02070C1803FCT00
- Vishay 180Ω Thin Film Resistor 0.6W ±1% MBB02070C1800FCT00
- Vishay 1.96kΩ Thin Film Resistor 0.6W ±1% MRS25000C1961FCT00
- Vishay 221Ω Thin Film Resistor 0.6W ±1% MRS25000C2210FCT00
- Vishay 3.9MΩ Thin Film Resistor 0.6W ±1% MRS25000C3904FCT00
- Vishay 11kΩ Thin Film Resistor 0.6W ±1% MBB02070C1102FCT00
