Vishay 7.15 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C7151FCT00
- RS Stock No.:
- 169-5345
- Mfr. Part No.:
- MRS25000C7151FCT00
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£205.00
(exc. VAT)
£245.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.041 | £205.00 |
| 10000 - 20000 | £0.039 | £195.00 |
| 25000 + | £0.037 | £185.00 |
*price indicative
- RS Stock No.:
- 169-5345
- Mfr. Part No.:
- MRS25000C7151FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 7.15kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | IEC | |
| Width | 2.5mm | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Temperature Coefficient | +50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 7.15kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals IEC | ||
Width 2.5mm | ||
Length 6.5mm | ||
Height 2.5mm | ||
Temperature Coefficient +50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 7.15 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C7151FCT00
- Vishay 7.15 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 7.15 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C7151FCT00
- TE Connectivity 51 kΩ Metal Film Resistor 0.6 W 1 %
- Vishay 22.1 Ω Thin Film Resistor 0.6 W 1 %
- TE Connectivity 270 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 150 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 15 kΩ Metal Film Resistor 0.6 W 1 %
