Login / Register to access your benefits
Recently searched

    Vishay 2.4Ω Thin Film Resistor 0.6W ±1% MRS25000C2408FCT00

    Discontinued product
    RS Stock No.:
    169-5199
    Mfr. Part No.:
    MRS25000C2408FCT00
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Resistance

    2.4Ω

    Power Rating

    0.6W

    Tolerance

    ±1%

    Technology

    Thin Film

    Series

    MRS25

    Temperature Coefficient

    ±50ppm/°C