Vishay 182Ω Thin Film Resistor 0.6W ±1% MRS25000C1820FCT00
- RS Stock No.:
- 169-5094
- Mfr. Part No.:
- MRS25000C1820FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£230.00
(exc. VAT)
£275.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.046 | £230.00 |
| 10000 - 20000 | £0.044 | £220.00 |
| 25000 + | £0.042 | £210.00 |
*price indicative
- RS Stock No.:
- 169-5094
- Mfr. Part No.:
- MRS25000C1820FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 182Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 182Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
MRS25 Series 0.6W
The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.
with high performance lacquer which provides electrical, mechanical, and climatic protection.
Ultra low noise
Lead (Pb)-free solder contacts
Axial type
Lead (Pb)-free solder contacts
Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- Vishay 182Ω Thin Film Resistor 0.6W ±1% MRS25000C1820FCT00
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 5.1Ω Metal Film Resistor 0.6W ±1% LR1F5R1
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
- TE Connectivity 150Ω Metal Film Resistor 0.6W ±1% LR1F150R
- TE Connectivity 56kΩ Metal Film Resistor 0.6W ±1% LR1F56K
