- RS Stock No.:
- 169-5084
- Mfr. Part No.:
- MRS25000C1620FCT00
- Brand:
- Vishay
Available to back order for despatch 01/10/2024
Added
Price Each (On a Reel of 5000)
£0.012
(exc. VAT)
£0.014
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £0.012 | £60.00 |
*price indicative |
- RS Stock No.:
- 169-5084
- Mfr. Part No.:
- MRS25000C1620FCT00
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Specifications
Attribute | Value |
---|---|
Resistance | 162Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Vishay 100Ω Metal Film Resistor 0.6W ±1% MRS25000C1000FRP00
- Yageo 2.7kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K7
- Yageo 510kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-510K
- TE Connectivity 110Ω Thin Film Resistor 0.6W ±1% LR1F110R
- TE Connectivity 75kΩ Metal Film Resistor 0.6W ±1% LR1F75K
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 390kΩ Metal Film Resistor 0.6W ±1% LR1F390K
- TE Connectivity 11kΩ Metal Film Resistor 0.6W ±1% LR1F11K