Vishay 82Ω Thin Film Resistor 0.4W ±1% MRS16000C8209FCT00
- RS Stock No.:
- 169-5039
- Mfr. Part No.:
- MRS16000C8209FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.032 | £160.00 |
| 10000 - 20000 | £0.03 | £150.00 |
| 25000 + | £0.029 | £145.00 |
*price indicative
- RS Stock No.:
- 169-5039
- Mfr. Part No.:
- MRS16000C8209FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 82Ω | |
| Power Rating | 0.4W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS16 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 82Ω | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS16 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 82Ω Thin Film Resistor 0.4W ±1% MRS16000C8209FCT00
- RS PRO 100mΩ Metal Film Resistor 0.4W ±1%
- RS PRO 1Ω Metal Film Resistor 0.4W ±1%
- Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C2201FC100
- Vishay 43Ω Thin Film Resistor 0.4W ±1% MBA02040C4309FC100
- Vishay 160kΩ Thin Film Resistor 0.4W ±1% MBA02040C1603FC100
- Vishay 470Ω Thin Film Resistor 0.4W ±1% MRS16000C4700FCT00
- Vishay 220kΩ Thin Film Resistor 0.4W ±1% MBA02040C2203FC100
