Vishay 820Ω Thin Film Resistor 0.4W ±1% MRS16000C8200FCT00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-5036
Mfr. Part No.:
MRS16000C8200FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

820Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

0.4W MRS16 Series


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.