Vishay 820kΩ Thin Film Resistor 0.4W ±1% MRS16000C8203FCT00

Bulk discount available

Subtotal (1 reel of 5000 units)*

£125.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
5000 - 5000£0.025£125.00
10000 +£0.022£110.00

*price indicative

RS Stock No.:
169-5035
Mfr. Part No.:
MRS16000C8203FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

820kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

0.4W MRS16 Series


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.