Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
- RS Stock No.:
- 169-5012
- Mfr. Part No.:
- MRS16000C3302FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.032 | £160.00 |
| 10000 - 20000 | £0.028 | £140.00 |
| 25000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 169-5012
- Mfr. Part No.:
- MRS16000C3302FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33kΩ | |
| Power Rating | 0.4W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS16 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS16 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
- Vishay 24kΩ Thin Film Resistor 0.4W ±1% MBA02040C2402FC100
- Vishay 68kΩ Thin Film Resistor 0.4W ±1% MBA02040C6802FC100
- Vishay 27Ω Thin Film Resistor 0.4W ±1% MBA02040C2709FC100
- Vishay 2.2kΩ Thin Film Resistor 0.4W ±1% MRS16000C2201FCT00
- Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
- Vishay 680kΩ Thin Film Resistor 0.4W ±1% MBA02040C6803FC100
- Vishay 820kΩ Thin Film Resistor 0.4W ±1% MBA02040C8203FC100
