Vishay 80mΩ Metal Strip Resistor 3W ±1% LVR03R0800FE12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-0087
Mfr. Part No.:
LVR03R0800FE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

80mΩ

Power Rating

3W

Tolerance

±1%

Technology

Metal Strip

Series

LVR

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-65°C

Vishay LVR Series


Vishay LVR series of precision power wirewound resistors offer a low temperature coefficient and low inductance. The LVR series is ideal for all types of current sensing applications including switching and linear power supplies, instruments and power amplifiers.

Tinned copper terminals
Excellent load life stability
Low temperature coefficient
Low inductance


Wirewound, Precision