Vishay 25mΩ Metal Strip Resistor 3W ±1% LVR03R0250FE12
- RS Stock No.:
- 168-0081
- Mfr. Part No.:
- LVR03R0250FE12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0081
- Mfr. Part No.:
- LVR03R0250FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 25mΩ | |
| Power Rating | 3W | |
| Tolerance | ±1% | |
| Technology | Metal Strip | |
| Series | LVR | |
| Maximum Operating Temperature | +275°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 25mΩ | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Metal Strip | ||
Series LVR | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -65°C | ||
Vishay LVR Series
Vishay LVR series of precision power wirewound resistors offer a low temperature coefficient and low inductance. The LVR series is ideal for all types of current sensing applications including switching and linear power supplies, instruments and power amplifiers.
Tinned copper terminals
Excellent load life stability
Low temperature coefficient
Low inductance
Excellent load life stability
Low temperature coefficient
Low inductance
Wirewound, Precision
