Vishay 1kΩ Wire Wound Resistor 8W ±5% RWM06341001JS09E1
- RS Stock No.:
- 167-9402
- Mfr. Part No.:
- RWM06341001JS09E1
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 50 units)*
£283.70
(exc. VAT)
£340.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £5.674 | £283.70 |
| 100 + | £5.39 | £269.50 |
*price indicative
- RS Stock No.:
- 167-9402
- Mfr. Part No.:
- RWM06341001JS09E1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Power Rating | 8W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | RWM 6x34 | |
| Temperature Coefficient | ±75ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 8W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 6x34 | ||
Temperature Coefficient ±75ppm/°C | ||
- COO (Country of Origin):
- CZ
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB60
CECC designation: RB60
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- Vishay 1kΩ Wire Wound Resistor 8W ±5% RWM06341001JS09E1
- Vishay 47Ω Wire Wound Resistor 8W ±5% RWM063447R0JS09E1
- Vishay 1.5Ω Wire Wound Resistor 8W ±5% RWM06341R50JS09E1
- Vishay 6.8kΩ Wire Wound Resistor 8W ±5% RWM06346801JS09E1
- Vishay 10kΩ Wire Wound Resistor 8W ±5% RWM06341002JS09E1
- Vishay 100Ω Wire Wound Resistor 8W ±5% RWM06341000JS09E1
- Vishay 33Ω Wire Wound Resistor 8W ±5% RWM063433R0JS09E1
- Vishay 2.2Ω Wire Wound Resistor 8W ±5% RWM06342R20JS09E1
