Vishay 1.5kΩ Thick Film Resistor 50W ±5% RTO050F15000JTE1
- RS Stock No.:
- 167-8909
- Mfr. Part No.:
- RTO050F15000JTE1
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8909
- Mfr. Part No.:
- RTO050F15000JTE1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1.5kΩ | |
Power Rating | 50W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | RTO 50 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1.5kΩ | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 50 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CZ
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)