Vishay 20Ω Thick Film Resistor 30W ±1% LTO030F20R00FTE3
- RS Stock No.:
- 167-8855
- Mfr. Part No.:
- LTO030F20R00FTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£207.85
(exc. VAT)
£249.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £4.157 | £207.85 |
| 100 + | £3.118 | £155.90 |
*price indicative
- RS Stock No.:
- 167-8855
- Mfr. Part No.:
- LTO030F20R00FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20Ω | |
| Power Rating | 30W | |
| Tolerance | ±1% | |
| Technology | Thick Film | |
| Series | LTO30 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20Ω | ||
Power Rating 30W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series LTO30 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
Non Compliant
- COO (Country of Origin):
- CZ
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- Vishay 20Ω Thick Film Resistor 30W ±1% LTO030F20R00FTE3
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%
- Vishay 25Ω Thick Film Resistor 30W ±1% LTO030F25R00FTE3
- Caddock 2.5Ω Power Film Resistor 30W ±1% MP930-2.50-1%
