Vishay 100MΩ Thick Film Resistor 3W ±5% HTS09471006JPB19

Bulk discount available

Subtotal (1 tray of 25 units)*

£1,081.925

(exc. VAT)

£1,298.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
25 - 25£43.277£1,081.93
50 +£41.114£1,027.85

*price indicative

RS Stock No.:
167-8827
Mfr. Part No.:
HTS09471006JPB19
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100MΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

Thick-film high voltage and high ohmic resistors - HTS Series


Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%

Related links