Vishay 68mΩ Thick Film Resistor 50W ±1% LTO050FR0680FTE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-8800
Mfr. Part No.:
LTO050FR0680FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

68mΩ

Power Rating

50W

Tolerance

±1%

Technology

Thick Film

Series

LTO50

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
CZ

LTO50 Series 50W Thick Film Power Resistors


LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots