Vishay 470mΩ Thick Film Resistor 50W ±1% LTO050FR4700FTE3
- RS Stock No.:
- 167-8798
- Mfr. Part No.:
- LTO050FR4700FTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£4.074
(exc. VAT)
£4.889
(inc. VAT)
- RS Stock No.:
- 167-8798
- Mfr. Part No.:
- LTO050FR4700FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470mΩ | |
| Power Rating | 50W | |
| Tolerance | ±1% | |
| Technology | Thick Film | |
| Series | LTO50 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470mΩ | ||
Power Rating 50W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series LTO50 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
Non Compliant
- COO (Country of Origin):
- CZ
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

