Vishay 10mΩ Thick Film Resistor 50W ±1% LTO050FR0100FTE3
- RS Stock No.:
- 167-8795
- Mfr. Part No.:
- LTO050FR0100FTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8795
- Mfr. Part No.:
- LTO050FR0100FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Power Rating | 50W | |
| Tolerance | ±1% | |
| Technology | Thick Film | |
| Series | LTO50 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±900ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Power Rating 50W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series LTO50 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±900ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- CZ
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
