Vishay 4.7Ω Thick Film Resistor 30W ±1% LTO030F4R700FTE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-8786
Mfr. Part No.:
LTO030F4R700FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Non Compliant

COO (Country of Origin):
CZ

LTO30 Series 30W Thick Film Power Resistors


LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots