Vishay 1Ω Thick Film Resistor 30W ±1% LTO030F1R000FTE3

Bulk discount available

Subtotal (1 tube of 50 units)*

£151.20

(exc. VAT)

£181.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tube*
50 - 50£3.024£151.20
100 +£2.283£114.15

*price indicative

RS Stock No.:
167-8785
Mfr. Part No.:
LTO030F1R000FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
CZ

LTO30 Series 30W Thick Film Power Resistors


LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links